Thermistors
NTCG163NH221JT1
Thermistor NTC 220 Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 3650K T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3650
Sensitivity Index Range (K)
3600 to 3850
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
220
Resistance Range @ 25°C (Ohm)
50 to 300
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
0.1
Application
Commercial Grade
Body Material
Ceramic
Packaging
Tape and Reel
Product Weight (g)
0.005
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

