Arrow Electronic Components Online
NTCG163EH151JT1|TDK|simage
NTCG163EH151JT1|TDK|limage

NTCG163EH151JT1

Thermistor NTC 150 Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 3250K T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3250
  • Sensitivity Index Range (K)
    3250 to 3400
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    150
  • Resistance Range @ 25°C (Ohm)
    50 to 300
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    0.1
  • Application
    Commercial Grade
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.005
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
  • Family/Series
    NTCG163EH151JT1
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources