Arrow Electronic Components Online
NTCG103NH681JT1|TDK|limage
NTCG103NH681JT1|TDK|originalImage
Thermistors

NTCG103NH681JT1

Thermistor NTC 680 Ohm 5% 2-Pin 1005 Surface Mount Solder Pad 3650K T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    3650
  • Sensitivity Index Range (K)
    3600 to 3850
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    680
  • Resistance Range @ 25°C (Ohm)
    300 to 1500
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    0.1
  • Application
    Commercial Grade
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0013
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources