Arrow Electronic Components Online
NTCG064EF104FTBX|TDK|simage
NTCG064EF104FTBX|TDK|limage
Thermistors

NTCG064EF104FTBX

Thermistor NTC 100K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 4308K T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Sensitivity Index (K)
    4308
  • Sensitivity Index Range (K)
    4300 to 4550
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    100000
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Sensor, Temperature Compensation
  • Body Material
    Ceramic
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources