Thermistors
NTCG063UH103HTBX
Thermistor NTC 10K Ohm 3% 2-Pin 0201 Surface Mount Solder Pad 3950K T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
3950
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±3
Resistance Tolerance Percentage Range @ 25°C (%)
±2 to ±5
Maximum Power Rating (W)
100m
Application
Temperature Sensor|Temperature Compensation
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

