Arrow Electronic Components Online
NTCDS3LG202HC4NB|TDK|simage
NTCDS3LG202HC4NB|TDK|limage
Thermistors

NTCDS3LG202HC4NB

Thermistor NTC 2K Ohm 3% 2-Pin DO-35 Axial 3528K Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3528
  • Sensitivity Index Range (K)
    3250 to 3400
  • Accuracy
    ±2%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    250
  • Maximum Voltage Rating
    500VDC
  • Resistance @ 25°C (Ohm)
    2000
  • Resistance Range @ 25°C (Ohm)
    1500 to 6000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±3
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    20m
  • Application
    Temperature Detection of Automobile|Temperature Detection of Home Appliances|Temperature Detection of Industrial Equipment
  • Body Material
    Glass
  • Packaging
    Bulk
  • Product Diameter (mm)
    2(Max)
  • Product Length (mm)
    4
  • Construction
    Axial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources