Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.10.00
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
7.5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
4090
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±1.5%
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Maximum Voltage Rating
1500VAC
Resistance @ 25°C (Ohm)
47000
Resistance Range @ 25°C (Ohm)
25000 to 120000
Resistance Tolerance Percentage@ 25°C (%)
±5
Resistance Tolerance Percentage Range @ 25°C (%)
±5 to ±10
Maximum Power Rating (W)
0.5
Application
Temperature Control|Temperature Compensation|Temperature Sensing
Body Material
Ceramic
Seated Plane Height (mm)
14.7
Packaging
Box
Product Length (mm)
8(Max)
Product Depth (mm)
8(Max)
Product Height (mm)
14.7(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

