Arrow Electronic Components Online
NTCASCWE3104G|VISHAY|limage
NTCASCWE3104G|VISHAY|simage
Thermistors

NTCASCWE3104G

Thermistor NTC 100K Ohm 2% 2-Pin Radial 4190K Box

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    7.5
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    4190
  • Sensitivity Index Range (K)
    4300 to 4550
  • Accuracy
    ±1.5%
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Maximum Voltage Rating
    1500VAC
  • Resistance @ 25C (Ohm)
    100000
  • Resistance Range @ 25C (Ohm)
    25000 to 120000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±2
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    0.5
  • Application
    Temperature Compensation|Temperature Sensing|Temperature Control
  • Body Material
    Ceramic
  • Seated Plane Height (mm)
    14.7
  • Packaging
    Box
  • Product Length (mm)
    8(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    14.7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources