Arrow Electronic Components Online
NTCASCWE3103J|VISHAY|simage
NTCASCWE3103J|VISHAY|limage
Thermistors

NTCASCWE3103J

Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K Box

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    7.5
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.75%
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Maximum Voltage Rating
    1500VAC
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    0.5
  • Application
    Temperature Control|Temperature Compensation|Temperature Sensing
  • Body Material
    Ceramic
  • Seated Plane Height (mm)
    14.7
  • Packaging
    Box
  • Product Length (mm)
    8(Max)
  • Product Depth (mm)
    8(Max)
  • Product Height (mm)
    14.7(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources