Arrow Electronic Components Online
NTCALUG01A104F|VISHAY|simage
NTCALUG01A104F|VISHAY|limage
Thermistors

NTCALUG01A104F

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4190K Box Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NTC
  • Number of Terminals
    2
  • Height Tolerance (mm)
    ±0.3
  • Thermal Time Constant (s)
    5
  • Sensitivity Index (K)
    4190
  • Sensitivity Index Range (K)
    4100 to 4300
  • Accuracy
    ±1.5%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25°C (Ohm)
    100000
  • Resistance Range @ 25°C (Ohm)
    25000 to 120000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    400m
  • Application
    Temperature Sensing
  • Seated Plane Height (mm)
    15.7
  • Packaging
    Box
  • Product Diameter (mm)
    7.2
  • Product Height (mm)
    15.7
  • Diameter Tolerance (mm)
    ±0.2
  • Construction
    Wire
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources