RF/Wireless Development Boards and Kits
NTAG-X-DNA-EVAL
NTAG X DNA NFC/RFID Tag and Transponder Development Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Development Kit
Supported Device
NTAG X DNA
Supported Device Technology
NFC/RFID Tag and Transponder
Compatible External Board
Kinetis MCU Boards
Typical Operating Frequency (MHz)
15(Max)
Interface Type
GPIO/I2C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105

