Arrow Electronic Components Online
NTA0503MC|MURATAPS|simage
NTA0503MC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NTA0503MC

Module DC-DC 5VIN 2-OUT -3.3V/3.3V -0.152A/0.152A 1W 10-Pin SMD Tube

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -3.3|3.3
  • Output Current (A)
    -0.152|0.152
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    110(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    15%
  • Line Regulation
    1.2%
  • Efficiency (%)
    77
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.53
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.35(Max) mm
  • Package Width
    7.7 mm
  • Package Length
    15.24 mm
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources