Arrow Electronic Components Online
NTA0312MCR|MURATAPS|simage
NTA0312MCR|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

NTA0312MC-R

Module DC-DC 3.3VIN 2-OUT -12V/12V -0.042A/0.042A 1W 10-Pin Mini-SMD T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    14%
  • Line Regulation
    1.2%
  • Efficiency (%)
    77
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.53
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.35(Max)
  • Package Width
    7.7
  • Package Length
    15.24
  • PCB changed
    10
  • Supplier Package
    Mini-SMD
  • Pin Count
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources