Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.36
Automotive
Unknown
PPAP
Unknown
DRAM Type
DDR3L SDRAM
Chip Density (bit)
4G
Organization
256Mx16
Number of Internal Banks
8
Number of Words per Bank
32M
Number of Bits/Word (bit)
16
Data Bus Width (bit)
16
Maximum Clock Rate (MHz)
1866
Address Bus Width (bit)
18
Interface Type
SSTL_135
Minimum Operating Supply Voltage (V)
1.283
Maximum Operating Supply Voltage (V)
1.45
Operating Current (mA)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Industrial
Number of I/O Lines (bit)
16
Mounting
Surface Mount
Package Height
1(Max)
Package Width
8
Package Length
13
PCB changed
96
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
96
Lead Shape
Ball