Arrow Electronic Components Online
No Image Available
DRAM Chip

NT5AD512M16C4-HRI

DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin TFBGA

Nanya Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.36
  • Automotive
    Unknown
  • PPAP
    Unknown
  • DRAM Type
    DDR4 SDRAM
  • Chip Density (bit)
    8G
  • Organization
    512Mx16
  • Number of Internal Banks
    16
  • Number of Words per Bank
    32M
  • Number of Bits/Word (bit)
    16
  • Data Bus Width (bit)
    16
  • Maximum Clock Rate (MHz)
    2666
  • Maximum Access Time (ns)
    0.17
  • Address Bus Width (bit)
    18
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • Operating Current (mA)
    266
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Supplier Temperature Grade
    Industrial
  • Number of I/O Lines (bit)
    16
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    7.5
  • Package Length
    13
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    96

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources