Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Technology
Passive
RF Type
NFC
NFC Forum Tags
Type 2
Style
IC
Memory Size
1KByte
Number of Overwrites (Times)
1000000(Typ)
Data Retention (Year)
50(Typ)
Covered Range (mm)
100
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A
Minimum Operating Supply Voltage (V)
1.67
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SO
Pin Count
8

