Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Technology
Passive
RF Type
NFC
Style
IC
Memory Size
144Byte
Number of Overwrites (Times)
100000(Min)
Data Retention (Year)
10(Min)
Covered Range (mm)
100
Maximum Data Rate (Kbps)
106
Frequency Range (kHz)
13560(Typ)
Protocols Supported
ISO/IEC 14443-A|MIFARE
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Wafer
Supplier Package
Die
Order Quantity