Thermistors
NT06104F3950B1H
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
5
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3950
Sensitivity Index Range (K)
3850 to 4100
Accuracy
±3%
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Maximum Power Rating (W)
200
Application
Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances|Food Service Equipment
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.7
Construction
Solder Pad
Mounting
Surface Mount

