Arrow Electronic Components Online
NT04224F3950B1F|EATON|simage
NT04224F3950B1F|EATON|limage
Thermistors

NT04224F3950B1F

Thermistor NTC 22K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3950K T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    3
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    3950
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25°C (Ohm)
    22000
  • Resistance Range @ 25°C (Ohm)
    6000 to 25000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±1
  • Resistance Tolerance Percentage Range @ 25°C (%)
    < ±2
  • Maximum Power Rating (W)
    100
  • Application
    Food Service Equipment|Battery Supercapacitor and Energy Storage Systems|Commercial Appliances|Consumer Appliances
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Construction
    Solder Pad
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources