Arrow Electronic Components Online
NSVPZTA92T1G|ONSEMI|simage
NSVPZTA92T1G|ONSEMI|limage
GP BJT

NSVPZTA92T1G

Trans GP BJT PNP 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    300
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@2mA@20mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@2mA@20mA
  • Maximum DC Collector Current (A)
    0.5
  • Maximum Collector Cut-Off Current (nA)
    250
  • Minimum DC Current Gain
    40@30mA@10V|40@10mA@10V|25@1mA@10V
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.57
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources