Arrow Electronic Components Online
NSVEMT1DXV6T1G|ONSEMI|simage
NSVEMT1DXV6T1G|ONSEMI|limage
GP BJT

NSVEMT1DXV6T1G

Trans GP BJT PNP 60V 0.1A 500mW Automotive 6-Pin SOT-563 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@5mA@50mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    0.5
  • Minimum DC Current Gain
    120@1mA@6V
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources