Digital BJT - Pre-Biased
NSVEMC2DXV5T1G
Trans Digital BJT NPN/PNP 50V 0.1A 500mW 5-Pin SOT-553 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Type
NPN|PNP
Configuration
Dual Common Base and Collector
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
60@5mA@10V
Typical Input Resistance (kOhm)
22
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.3mA@10mA
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55 mm
Package Width
1.2 mm
Package Length
1.6 mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-553
Pin Count
5
Lead Shape
Flat
Order Quantity

