Digital BJT - Pre-Biased
NSVDTC123EM3T5G
Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
8@5mA@10V
Typical Input Resistance (kOhm)
2.2
Operating Junction Temperature (°C)
-55 to 150
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@5mA@10mA
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Minimum DC Current Gain Range
<30
Mounting
Surface Mount
Package Height
0.5
Package Width
0.8
Package Length
1.2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-723
Pin Count
3
Lead Shape
Flat
Order Quantity

