Digital BJT - Pre-Biased
NSVBC143ZPDXV6T5G
Trans Digital BJT NPN/PNP 50V 0.1A 500mW 6-Pin SOT-563 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Yes
Type
NPN|PNP
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
10
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@10mA
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
1.2
Package Length
1.6
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Lead Shape
Flat
We don't have prices now, please check later
Order Quantity

