Arrow Electronic Components Online
NSVBAT54SWT1G|ONSEMI|simage
NSVBAT54SWT1G|ONSEMI|limage
Rectifiers

NSVBAT54SWT1G

Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Dual Series
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    0.6
  • Maximum Forward Voltage (V)
    0.8@0.1A
  • Peak Reverse Current (uA)
    2@25V
  • Maximum Diode Capacitance (pF)
    10
  • Maximum Power Dissipation (mW)
    200
  • Peak Reverse Recovery Time (ns)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources