Arrow Electronic Components Online
NSS60200SMTTBG|ONSEMI|simage
NSS60200SMTTBG|ONSEMI|limage
GP BJT

NSS60200SMTTBG

60 V, 2 A, Low VCE(sat) PNP Transistor

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Maximum Power Dissipation (mW)
    1800
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources