You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
0.525
Peak Reverse Current (uA)
3
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
0.6
Package Length
0.8
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-923
Pin Count
2
Lead Shape
Flat
Family/Series
NSR0130P2
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
8000
MSL
1
Order Quantity

