Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NSPM3042MXT5G
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
4.8
Minimum Breakdown Voltage (V)
4.85
Maximum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
8
Maximum Peak Pulse Current (A)
43
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.34
Package Width
0.6
Package Length
1
PCB changed
2
Standard Package Name
DFN
Supplier Package
X2-DFN
Pin Count
2
Lead Shape
No Lead
Order Quantity

