DC to DC Converter and Switching Regulator Module
NSD15-12S15
Module DC-DC 12VIN 1-OUT 15V 1A 15W 6-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9.4
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Output Voltage (V)
15
Output Current (A)
1
Output Power (W)
15
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
20
Switching Regulator
No
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
81(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
30
Output Type
Fixed
Mounting
Through Hole
Package Height
5.84 mm
Package Width
38.1 mm
Package Length
50.8 mm
PCB changed
6
Pin Count
6

