Arrow Electronic Components Online
NSD0548S3|MEANWELL|simage
NSD0548S3|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

NSD05-48S3

Module DC-DC 48VIN 1-OUT 3.3V 1.2A 3.96W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    72
  • Output Voltage (V)
    3.3
  • Output Current (A)
    1.2
  • Output Power (W)
    3.96
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Switching Regulator
    No
  • Load Regulation
    2%
  • Line Regulation
    1%
  • Efficiency (%)
    75(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    8.3
  • Package Width
    25.4
  • Package Length
    40.6
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources