Arrow Electronic Components Online
NSD0512S12|MEANWELL|simage
NSD0512S12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

NSD05-12S12

Module DC-DC 12VIN 1-OUT 12V 0.42A 5.04W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9.2
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    0.42
  • Output Power (W)
    5.04
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    1%
  • Efficiency (%)
    82(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    6.8
  • Package Width
    25.4
  • Package Length
    40.6
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources