Arrow Electronic Components Online
NSCSSNN100PDUNV|HONEYWEL|simage
NSCSSNN100PDUNV|HONEYWEL|limage
Board Mount Pressure Sensors

NSCSSNN100PDUNV

Board Mount Pressure Sensor -100psi to 100psi Differential 4-Pin SIP Module

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -100psi to 100psi
  • Maximum Overload Pressure
    250psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas|Liquid
  • Maximum ESD Protection Voltage (kV)
    3(Min)@HBM
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    4.87
  • Package Length
    10
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources