Arrow Electronic Components Online
NSCSANN060MGUNV|HONEYWEL|simage
NSCSANN060MGUNV|HONEYWEL|limage
Board Mount Pressure Sensors

NSCSANN060MGUNV

Board Mount Pressure Sensor 0bar to 0.16bar Gage 4-Pin SIP Module

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Gage
  • Operating Pressure Range
    0bar to 0.16bar
  • Maximum Overload Pressure
    0.34bar
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±0.25
  • Minimum Operating Supply Voltage (V)
    1.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media Type
    Air|Gas|Liquid
  • Maximum ESD Protection Voltage (kV)
    3(Min)@HBM
  • Mounting
    Through Hole
  • Package Height
    10
  • Package Width
    13.75
  • Package Length
    10
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources