Arrow Electronic Components Online
NSCDJJN010NDUNV|HONEYWEL|simage
NSCDJJN010NDUNV|HONEYWEL|limage
Board Mount Pressure Sensors

NSCDJJN010NDUNV

Board Mount Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP Module

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    -10inH2O to 10inH2O
  • Maximum Overload Pressure
    340inH2O
  • Equivalent Overload Pressure Range (psi)
    <20
  • Accuracy (%)
    ±0.25
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    2.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Air|Gas|Liquid
  • Mounting
    Through Hole
  • Package Height
    6.51 mm
  • Package Length
    16.66 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources