Digital BJT - Pre-Biased
NSBC143ZPDP6T5G
Trans Digital BJT NPN/PNP 50V 0.1A 408mW 6-Pin SOT-963 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
NPN|PNP
Configuration
Dual
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
0.1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@10mA
Maximum Power Dissipation (mW)
408
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.37
Package Width
0.8
Package Length
1
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-963
Pin Count
6
Order Quantity

