Digital BJT - Pre-Biased
NSBC143ZMXWTBG
Trans Digital BJT NPN 50V 0.1A 450mW 3-Pin XDFN W EP T/R
onsemiYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
80@5mA@10V
Typical Input Resistance (kOhm)
4.7
Typical Resistor Ratio
0.1
Maximum Collector-Emitter Saturation Voltage (V)
0.25@0.3mA@10mA
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
1
Package Length
1
PCB changed
3
Supplier Package
XDFN W EP
Pin Count
3
Family/Series
NSBC143ZMXW
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
Order Quantity

