Arrow Electronic Components Online
NS7520B1I46|DIGIINTL|limage
NS7520B1I46|DIGIINTL|simage
Application Processors and SOCs

NS7520B-1-I46

SOC NS7520 ARM7TDMI 177-Pin FBGA

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Family Name
    NS7520
  • Device Core
    ARM7TDMI
  • Maximum Clock Rate (MHz)
    46
  • Data Bus Width (bit)
    32
  • Type
    Applications Processor
  • Processing Unit
    Microprocessor
  • Watchdog
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    Ethernet/SPI/UART
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • UART
    2
  • USB
    0
  • USART
    0
  • CAN
    0
  • PCI
    0
  • Ethernet
    1
  • Programmability
    No
  • Core Architecture
    ARM
  • Ethernet Speed
    10Mbps/100Mbps
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    13 mm
  • Package Length
    13 mm
  • PCB changed
    177
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    177
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources