Arrow Electronic Components Online
NS12575T6R8NN|TAIYO|simage
NS12575T6R8NN|TAIYO|limage
Inductor Surface Mount

NS12575T6R8NN

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 5.84A 0.0158Ohm DCR T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    6.8u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.84
  • Maximum Saturation Current (A)
    10.02
  • Maximum DC Resistance (Ohm)
    0.0158
  • Minimum Self Resonant Frequency (Hz)
    24M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.8
  • Maximum Product Height (mm)
    7.85

Documentation and Resources

Datasheets
Design resources