Inductor Surface Mount
NS12575T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.95A 0.0618Ohm DCR T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.95
Maximum Saturation Current (A)
3.6
Maximum DC Resistance (Ohm)
0.0618
Minimum Self Resonant Frequency (Hz)
6.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.8
Mounting
Surface Mount
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
7.85

