Arrow Electronic Components Online
NS12575T151MN|TAIYO|simage
NS12575T151MN|TAIYO|limage
Inductor Surface Mount

NS12575T151MN

Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    150u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.51
  • Maximum Saturation Current (A)
    2.09
  • Maximum DC Resistance (Ohm)
    0.194
  • Minimum Self Resonant Frequency (Hz)
    3.4M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.8
  • Maximum Product Height (mm)
    7.85

Documentation and Resources

Datasheets
Design resources