Inductor Surface Mount
NS10145T471MNA
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
470u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.52
Maximum Saturation Current (A)
0.61
Maximum DC Resistance (Ohm)
1.236
Minimum Self Resonant Frequency (Hz)
2.8M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4.85

