Arrow Electronic Components Online
NRZJ122M80V16X40F|NIC|simage
NRZJ122M80V16X40F|NIC|limage
Capacitor Aluminum Electrolytic

NRZJ122M80V16X40F

Miniature Aluminum Electrolytic Capacitors

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1200uF
  • Tolerance
    20%
  • Voltage
    80VDC
  • ESR (Ohm)
    0.018
  • IR (mA)
    3.71
  • IL (uA)
    960
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    16
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources