Arrow Electronic Components Online
NRWA471M6.3V8X11.5TBSTF|NIC|simage
NRWA471M6.3V8X11.5TBSTF|NIC|limage
Capacitor Aluminum Electrolytic

NRWA471M6.3V8X11.5TBSTF

Miniature Aluminum Electrolytic Capacitors

NIC Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Polarity
    Polar
  • Number of Terminals
    2
  • Packaging
    Ammo
  • Product Diameter (mm)
    8

Documentation and Resources

Datasheets
Design resources