Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
5
Maximum Diode Capacitance (pF)
8.5(Typ)
Maximum Power Dissipation (mW)
1760
Peak Reverse Recovery Time (ns)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.05
Package Width
2.73
Package Length
4.38
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Order Quantity

