Arrow Electronic Components Online
NRVHPAF320T3G|ONSEMI|limage
NRVHPAF320T3G|ONSEMI|originalImage
Rectifiers

NRVHPAF320T3G

Diode Switching 200V 3A 2-Pin SMA-FL T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    110
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.6
  • Package Length
    4.3
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA-FL
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources