Arrow Electronic Components Online
NRVFES6G|ONSEMI|simage
NRVFES6G|ONSEMI|limage
Rectifiers

NRVFES6G

Diode Switching 400V 6A 3-Pin(2+Tab) TO-277 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Switching Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    6
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    2
  • Peak Reverse Recovery Time (ns)
    45(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    6.15(Max)
  • Package Length
    4.63(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-277
  • Pin Count
    3
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources