Arrow Electronic Components Online
NRVBSS34FA|ONSEMI|simage
NRVBSS34FA|ONSEMI|limage
Rectifiers

NRVBSS34FA

Diode Schottky 40V 3A 2-Pin SOD-123FL T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    3
  • Peak Non-Repetitive Forward Surge Current (A)
    80
  • Maximum Forward Voltage (V)
    0.5
  • Peak Reverse Current (uA)
    500
  • Peak Reverse Recovery Time (ns)
    12(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Maximum RMS Reverse Voltage (V)
    28
  • Mounting
    Surface Mount
  • Package Width
    1.8
  • Package Length
    2.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources