Arrow Electronic Components Online
NRVBS360T3G|ONSEMI|simage
NRVBS360T3G|ONSEMI|limage
Rectifiers

NRVBS360T3G

Diode Schottky Si 60V 4A 2-Pin SMC T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    4
  • Peak Non-Repetitive Forward Surge Current (A)
    125
  • Maximum Forward Voltage (V)
    0.63@3A
  • Peak Reverse Current (uA)
    30
  • Maximum Junction Ambient Thermal Resistance
    136°C/W
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max) mm
  • Package Width
    6.25(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources