Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
100
Maximum Forward Voltage (V)
0.86@4A
Peak Reverse Current (uA)
1000
Maximum Junction Ambient Thermal Resistance
62°C/W
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.2
Package Width
3.56
Package Length
4.32
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
We don't have prices now, please check later
Order Quantity

