Arrow Electronic Components Online
NRVB440MFST1G|ONSEMI|simage
NRVB440MFST1G|ONSEMI|limage
Rectifiers

NRVB440MFST1G

Diode Schottky 40V 4A 5-Pin SO-FL EP T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NRVB440MFST1G
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    40
  • Configuration
    Single Triple Anode Dual Cathode
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    4
  • Peak Non-Repetitive Forward Surge Current (A)
    40
  • Maximum Forward Voltage (V)
    0.65
  • Peak Reverse Current (uA)
    800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.9
  • Package Length
    4.9
  • PCB changed
    5
  • Supplier Package
    SO-FL EP
  • Pin Count
    5
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources